| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300SP5R6BLKM1REBLK |
| Series: | 300 |
| Amperage: | .4 VA |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 20 VAC, 20 VDC |
| Switch Operation: | On - Off - (On) |
| Termination Type: | Solder |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -40 - 85 °C |
| Actuator Shape: | Concave (V) |
| Part Aliases: | T315012 |
| SKU: | ESW300SP5R6BLKM1REBLK |
300SP5R6BLKM1REBLK
| Heilind Number: | ESW300SP5R6BLKM1REBLK |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 300SP5R6BLKM1REBLK |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T315012 Rocker Switch, a versatile and reliable component for your electronic projects. This panel-mount, Snap-In switch features a sleek black design, perfect for seamless integration into any panel or device. With a SPDT contact configuration and a rated voltage of 20 VAC/20 VDC, it ensures efficient performance. The concave actuator shape offers comfortable and easy operation. Whether you're powering on/off or toggling between functions, the On-Off-(On) switch operation provides flexibility. RoHS compliant and operating in a wide temperature range from -40 to 85°C, this switch guarantees durability and environmental friendliness. Upgrade your systems with the T315012 for seamless control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

