400BWMSP1R2BLKSM6QE

Heilind Number:ESW400BWMSP1R2BLKSM6QE
Manufacturer:E-Switch
Manufacturer Number:400BWMSP1R2BLKSM6QE
ECAD Model:
3D Model

Description:

T460000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400BWMSP1R2BLKSM6QE
Series:400B
Amperage:3 A
Mount Type:Surface Mount, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Switch Operation:On - On
Termination Type:SMD (SMT) Tab
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Actuator Shape:Concave (Curved)
IP Rating:IP67
Part Aliases:T460000
SKU:ESW400BWMSP1R2BLKSM6QE

Detailed Description

Introducing the 400BWMSP1R2BLKSM6QE, a high-performance rocker switch designed for seamless surface mount installation. With a sleek black housing and a durable Right Angle mount type, this switch is perfect for a wide range of applications. Its SPDT contact configuration allows for versatile connectivity, while the On-On switch operation provides convenient control. Engineered for reliability, the 400BWMSP1R2BLKSM6QE is RoHS compliant and operates flawlessly in temperatures ranging from -30 to 85°C. Plus, with an IP67 rating, it offers protection against dust and water ingress, making it ideal for both indoor and outdoor use. Upgrade your electronic devices with this premium rocker switch and experience enhanced performance and durability.