400BWMSP1R2BLKSM6RE

Heilind Number:ESW400BWMSP1R2BLKSM6RE
Manufacturer:E-Switch
Manufacturer Number:400BWMSP1R2BLKSM6RE
ECAD Model:
3D Model

Description:

T460006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400BWMSP1R2BLKSM6RE
Series:400B
Amperage:.4 VA
Mount Type:Surface Mount, Right Angle
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:SMD (SMT) Tab
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T460006
SKU:ESW400BWMSP1R2BLKSM6RE

Detailed Description

Introducing the 400BWMSP1R2BLKSM6RE, a cutting-edge T460006 rocker switch that combines unparalleled performance with eco-friendly design. RoHS compliant and boasting a sleek black surface mount housing, this switch is not only stylish but also environmentally conscious. Its .4 VA amperage and SPDT contact configuration ensure reliable operation, while the concave actuator shape offers ergonomic comfort. Rated for 20 VAC/20 VDC and featuring IP67 protection, it excels in both indoor and outdoor applications. With an operating temperature range of -30 to 85 °C, this switch is built to withstand even the harshest conditions. Perfect for a wide range of uses, from industrial machinery to consumer electronics, the 400BWMSP1R2BLKSM6RE sets a new standard for quality and sustainability in the world of rocker switches.