400BWMSP2R2BLKSM6QE

Heilind Number:ESW400BWMSP2R2BLKSM6QE
Manufacturer:E-Switch
Manufacturer Number:400BWMSP2R2BLKSM6QE
ECAD Model:
3D Model

Description:

T460001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400BWMSP2R2BLKSM6QE
Series:400B
Amperage:3 A
Mount Type:Surface Mount, Right Angle
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - (On)
Termination Type:SMD (SMT) Tab
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T460001
SKU:ESW400BWMSP2R2BLKSM6QE

Detailed Description

Introducing the T460001, a versatile and reliable rocker switch designed for a wide range of applications. With a sleek surface mount and right angle mount type, installation is a breeze. This RoHS compliant switch boasts a durable construction, ensuring longevity even in harsh environments. The SPDT contact configuration allows for flexible connectivity options, while the rated voltage of 28VDC and 120VAC guarantees efficient performance. Operating at temperatures ranging from -30 to 85°C, this switch is suitable for both indoor and outdoor use. Its IP67 rating further enhances its durability, making it ideal for demanding industrial settings. Trust in the T460001 for seamless and dependable switching control.