400BWMSP3R2BLKSM6RE

Heilind Number:ESW400BWMSP3R2BLKSM6RE
Manufacturer:E-Switch
Manufacturer Number:400BWMSP3R2BLKSM6RE
ECAD Model:
3D Model

Description:

T460005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400BWMSP3R2BLKSM6RE
Series:400B
Amperage:.4 VA
Mount Type:Surface Mount, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Switch Operation:On - Off - On
Termination Type:SMD (SMT) Tab
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Actuator Shape:Concave (Curved)
IP Rating:IP67
Part Aliases:T460005
SKU:ESW400BWMSP3R2BLKSM6RE

Detailed Description

Introducing the 400BWMSP3R2BLKSM6RE, a sleek and versatile surface mount rocker switch designed to elevate your electronic projects. Part of the 400B series, this switch boasts RoHS compliance, ensuring environmentally friendly operation. With a low amperage of .4 VA, it offers efficient performance while its SPDT contact configuration guarantees reliable connectivity. The concave actuator shape provides a comfortable and ergonomic user experience, with IP67 rating making it suitable for use even in harsh environments. Operating at temperatures ranging from -30 to 85 °C, this switch is built to withstand the rigors of industrial applications. Whether you're a professional or a hobbyist, the 400BWMSP3R2BLKSM6RE is the perfect choice for your next project.