400BWMSP5R2BLKSM6QE

Heilind Number:ESW400BWMSP5R2BLKSM6QE
Manufacturer:E-Switch
Manufacturer Number:400BWMSP5R2BLKSM6QE
ECAD Model:
3D Model

Description:

T460004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400BWMSP5R2BLKSM6QE
Series:400B
Amperage:3 A
Mount Type:Surface Mount, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Switch Operation:On - Off - (On)
Termination Type:SMD (SMT) Tab
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Actuator Shape:Concave (Curved)
IP Rating:IP67
Part Aliases:T460004
SKU:ESW400BWMSP5R2BLKSM6QE

Detailed Description

Introducing the T460004, a high-performance rocker switch designed for seamless integration in surface mount applications. With a sleek black finish and a durable construction, this switch is not only aesthetically pleasing but also built to last. Its SPDT contact configuration and rated voltage of 28 VDC/120 VAC ensure reliable and efficient operation in a variety of electronic devices. The concave actuator shape offers comfortable and precise control, while the IP67 rating guarantees protection against dust and water ingress. Whether you're designing industrial equipment or consumer electronics, the T460004 is the perfect choice for your switching needs. Elevate your products with this RoHS-compliant, high-quality component.