400MSP1R1BLKVS2RE

Heilind Number:ESW400MSP1R1BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R1BLKVS2RE
ECAD Model:
3D Model

Description:

T411004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R1BLKVS2RE
Series:400
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T411004
SKU:ESW400MSP1R1BLKVS2RE

Detailed Description

Introducing the 400MSP1R1BLKVS2RE, a sleek and efficient rockstar in the world of switches. With its Through Hole mount type and durable construction, this little powerhouse is designed to last. Boasting a .4 VA amperage and SPDT contact configuration, it offers reliable performance in any application. The Rocker switch type and On - On switch operation make it easy to use, while the Concave (Curved) actuator shape adds a touch of ergonomic comfort. Rated for 20 VAC and 20 VDC, it's versatile and can handle both AC and DC circuits with ease. Whether you're a tech enthusiast, a DIY-er, or a professional in need of a dependable switch, the 400MSP1R1BLKVS2RE is here to elevate your projects to the next level.