400MSP1R1REDM1RE

Heilind Number:ESW400MSP1R1REDM1RE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R1REDM1RE
ECAD Model:
3D Model

Description:

T411109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R1REDM1RE
Series:400
Amperage:.4 VA
Mount Type:Panel Mount, Flange
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T411109
SKU:ESW400MSP1R1REDM1RE

Detailed Description

Introducing the 400MSP1R1REDM1RE, a versatile panel mount rocker switch designed for seamless integration in various electronic applications. With a compact form factor and a sleek concave actuator, this switch offers both style and functionality. Boasting a rugged construction and RoHS compliance, it ensures durability and environmental responsibility. The SPDT contact configuration guarantees reliable performance, while the solder termination type simplifies installation. Operating at a low amperage of .4 VA and rated for 20 VAC/20 VDC, it's perfect for small-scale power control. Whether you're in need of a dependable switch for industrial machinery or electronic devices, the 400MSP1R1REDM1RE is the ideal choice. Elevate your project with this high-quality panel mount rocker switch.