400MSP1R6BLKM2QE

Heilind Number:ESW400MSP1R6BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R6BLKM2QE
ECAD Model:
3D Model

Description:

T410000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R6BLKM2QE
Series:400
Amperage:3 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T410000
SKU:ESW400MSP1R6BLKM2QE

Detailed Description

Introducing the T410000 Rocker Switch, a reliable and versatile component designed for a wide range of applications. With a sturdy Through Hole mount type, this switch is easy to install and ensures secure placement. Its SPDT contact configuration allows for flexible connectivity options, while the On - On switch operation provides convenient toggling between two functions. Operating at a rated voltage of 28 VDC and 120 VAC, the T410000 guarantees efficient performance. Crafted with a durable Concave (Curved) actuator and RoHS compliance, this switch prioritizes both functionality and environmental responsibility. Whether used in industrial machinery or electronic devices, the T410000 is the perfect choice for dependable switching control.