400MSP1R6BLKVS2QE

Heilind Number:ESW400MSP1R6BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R6BLKVS2QE
ECAD Model:
3D Model

Description:

T411007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R6BLKVS2QE
Series:400
Amperage:3 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T411007
SKU:ESW400MSP1R6BLKVS2QE

Detailed Description

Introducing the 400MSP1R6BLKVS2QE, a versatile and reliable rocker switch designed for seamless through-hole mounting applications. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a maximum amperage of 3A and rated for use at 28VDC or 120VAC, it offers optimal power control. The concave actuator shape provides ergonomic operation, while the SPDT contact configuration ensures versatility in switching setups. Engineered for durability, this switch functions flawlessly in a wide temperature range from -30 to 85°C. Whether for industrial, automotive, or consumer electronics, the 400MSP1R6BLKVS2QE is the perfect choice for reliable and efficient switching needs.