400MSP1R6BLKVS2RE

Heilind Number:ESW400MSP1R6BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R6BLKVS2RE
ECAD Model:
3D Model

Description:

T411018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R6BLKVS2RE
Series:400
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T411018
SKU:ESW400MSP1R6BLKVS2RE

Detailed Description

Introducing the T411018, a versatile and reliable rocker switch designed for seamless through-hole mounting. With its sleek black chassis and a concave actuator shape, this switch not only offers a modern aesthetic but also ensures comfortable operation. Boasting a low amperage of .4 VA, it is energy-efficient without compromising on performance. The SPDT contact configuration guarantees precise switching in varied applications. Operating flawlessly at temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Whether used in industrial machinery, electronic devices, or automotive systems, the T411018 is a dependable choice for seamless On-On operation. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your equipment with this high-quality switch from our 400 series.