400MSP1R6REDM6QE

Heilind Number:ESW400MSP1R6REDM6QE
Manufacturer:E-Switch
Manufacturer Number:400MSP1R6REDM6QE
ECAD Model:
3D Model

Description:

T411030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP1R6REDM6QE
Series:400
Amperage:3 A
Mount Type:Through Hole, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T411030
SKU:ESW400MSP1R6REDM6QE

Detailed Description

Introducing the 400MSP1R6REDM6QE, a versatile and reliable rocker switch designed for high-performance applications. With a sleek concave actuator shape and a durable construction, this switch offers seamless operation and long-lasting durability. Meeting RoHS compliance standards, it prioritizes environmental responsibility. Featuring a SPDT contact configuration and a rated voltage of 28 VDC and 120 VAC, it ensures efficient power control. The through-hole, right-angle mount type allows for easy installation. Operating smoothly in a wide temperature range from -30 to 85°C, it is suitable for various environments. Trust the 400MSP1R6REDM6QE for excellent performance in your electronic systems.