400MSP2R6BLKM2RE

Heilind Number:ESW400MSP2R6BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:400MSP2R6BLKM2RE
ECAD Model:
3D Model

Description:

T412005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP2R6BLKM2RE
Series:400
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T412005
SKU:ESW400MSP2R6BLKM2RE

Detailed Description

Introducing the 400MSP2R6BLKM2RE, a versatile and reliable rocker switch designed for seamless through-hole mounting. With a compact form factor and robust construction, this switch is perfect for a wide range of applications. Featuring a SPDT contact configuration and a .4 VA amperage rating, it guarantees efficient and durable performance. The concave actuator shape offers ergonomic and intuitive operation, while the On-(On) switch operation provides easy control. RoHS compliant and rated for use in temperatures ranging from -30 to 85°C, this switch is both environmentally friendly and suitable for diverse operating environments. Trust in the quality and functionality of the 400MSP2R6BLKM2RE for your switching needs.