400MSP3R1REDM7QE

Heilind Number:ESW400MSP3R1REDM7QE
Manufacturer:E-Switch
Manufacturer Number:400MSP3R1REDM7QE
ECAD Model:
3D Model

Description:

T412003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP3R1REDM7QE
Series:400
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T412003
SKU:ESW400MSP3R1REDM7QE

Detailed Description

Introducing the 400MSP3R1REDM7QE, a versatile and reliable rocker switch designed for seamless integration in various electronic applications. With a sleek concave actuator shape and smooth On-Off-On operation, this switch offers both style and functionality. Operating at a rated voltage of 28 VDC and 120 VAC, it ensures efficient performance. The SPDT contact configuration guarantees optimal connectivity. Featuring RoHS compliance and a wide operating temperature range from -30 to 85 °C, this switch is not only high-performing but also environmentally friendly. Whether mounted through hole, right angle, or vertical, its PC Pin termination type simplifies installation. Perfect for use in a range of industries, from automotive to industrial automation, the 400MSP3R1REDM7QE sets the standard for quality and reliability in rocker switches. Elevate your electronic systems with this essential component.