400MSP3R1VS2QE

Heilind Number:ESW400MSP3R1VS2QE
Manufacturer:E-Switch
Manufacturer Number:400MSP3R1VS2QE
ECAD Model:
3D Model

Description:

T413001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP3R1VS2QE
Series:400
Amperage:3 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T413001
SKU:ESW400MSP3R1VS2QE

Detailed Description

Introducing the 400MSP3R1VS2QE, a meticulously engineered rocker switch designed for precision performance in a variety of applications. With a rugged construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Its SPDT contact configuration and rated voltage of 28 VDC or 120 VAC make it suitable for versatile electronic and electrical systems. The concave actuator shape provides ergonomic operation, while the Through Hole mount type offers easy installation. Operating seamlessly in temperatures ranging from -30 to 85 °C, this switch guarantees reliable functionality even in harsh environments. Trust in the T413001 for seamless On-Off-On switch operation with a 3A amperage rating. Elevate your projects with this essential component, part of our comprehensive range of high-quality Rocker & Paddle Switches.