400MSP4R6BLKM2QE

Heilind Number:ESW400MSP4R6BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:400MSP4R6BLKM2QE
ECAD Model:
3D Model

Description:

T414102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 400MSP4R6BLKM2QE
Series:400
Amperage:3 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T414102
SKU:ESW400MSP4R6BLKM2QE

Detailed Description

Introducing the 400MSP4R6BLKM2QE, a versatile and reliable rocker switch designed for seamless integration into your electronic devices. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a sleek concave actuator, the 400MSP4R6BLKM2QE offers a comfortable and ergonomic user experience. Its SPDT contact configuration and (On)-(Off)-(On) switch operation provide flexibility in controlling circuits. Rated for 3A at 28VDC and 120VAC, it's suitable for diverse applications. With PC Pin termination and through-hole mounting, installation is a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch guarantees reliability even in challenging environments. Elevate your product design with the 400 series rocker switch – where quality meets performance.