5501MBLKGRNRED

Heilind Number:ESW5501MBLKGRNRED
Manufacturer:E-Switch
Manufacturer Number:5501MBLKGRNRED
ECAD Model:
3D Model

Description:

XR0232P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5501MBLKGRNRED
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Actuator Type:Button
Rated Voltage:12 VDC
Actuator Shape:Square
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-25 - 65 °C
Illumination:Dual Dot
Product Type:Pushbutton
Switch Function:ON-ON
Illumination Voltage:2.2 VDC
Part Aliases:XR0232P
SKU:ESW5501MBLKGRNRED

Detailed Description

Introducing the 5501MBLKGRNRED, a versatile and reliable pushbutton switch designed for a wide range of applications. With a sleek square actuator and dual dot illumination in green and red, this switch not only offers a modern aesthetic but also enhances visibility in any setting. Constructed for durability, it features a through-hole mount type and PC pin termination for secure installation. Operating at a rated voltage of 12 VDC and with a contact configuration of SPDT, it guarantees efficient performance. The XR0232P model, part of the 5501 series, boasts a 300 mA amperage and an operating temperature range of -25 to 65 °C, making it suitable for various environments. Whether used for industrial machinery, consumer electronics, or automotive applications, this pushbutton switch ensures reliable operation with its on-(on) switch function. And with RoHS compliance, you can trust in its environmental responsibility. Elevate your control panel or device with the 5501MBLKGRNRED, where quality and functionality meet in perfect harmony.