5501MBLUREDGRN

Heilind Number:ESW5501MBLUREDGRN
Manufacturer:E-Switch
Manufacturer Number:5501MBLUREDGRN
ECAD Model:
3D Model

Description:

XR0241P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5501MBLUREDGRN
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0241P
SKU:ESW5501MBLUREDGRN

Detailed Description

Introducing the XR0241P Pushbutton Switch from our 5501 series, a versatile and reliable component for your electronic applications. This RoHS-compliant switch features a square dual-dot illuminated actuator, providing clear visual feedback. With a 300mA amperage and SPDT contact configuration, it ensures efficient power flow and versatility in circuit design. Its through-hole mount and PC pin termination make for easy and secure installation. Operating at a rated voltage of 12VDC and with an illumination voltage of 2.2VDC, this switch offers responsive performance. Ideal for applications requiring momentary On-(On) functionality, it is suitable for a wide range of industries. From industrial machinery to consumer electronics, the XR0241P is the perfect choice for tactile, illuminated switching needs.