5501MORGRED

Heilind Number:ESW5501MORGRED
Manufacturer:E-Switch
Manufacturer Number:5501MORGRED
ECAD Model:
3D Model

Description:

5501MORGRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5501MORGRED
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0220P
SKU:ESW5501MORGRED

Detailed Description

Introducing the 5501MORGRED, a sleek and versatile push button switch designed for seamless integration in a variety of electronic applications. With RoHS compliance and a durable construction, this switch guarantees both performance and sustainability. The XR0220P, also known as part of the 5501 series, boasts a low amperage of 300 mA, making it energy efficient. Its through hole mount type ensures easy installation, while the SPDT contact configuration offers flexibility in connectivity. The square actuator shape, illuminated with a striking dot, not only enhances visual appeal but also aids in easy operation. Rated for 12 VDC and operating smoothly in a temperature range of -25 to 65 °C, this switch is reliable in diverse environments. Whether used for industrial machinery or consumer electronics, the 5501MORGRED guarantees seamless functionality, making it an essential component in any setup.