5501MWHTYELRED

Heilind Number:ESW5501MWHTYELRED
Manufacturer:E-Switch
Manufacturer Number:5501MWHTYELRED
ECAD Model:
3D Model

Description:

5501MWHTYELRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5501MWHTYELRED
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0238P
SKU:ESW5501MWHTYELRED

Detailed Description

Introducing the 5501MWHTYELRED Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic devices. This RoHS-compliant switch, also known by its part alias XR0238P, belongs to the 5501 series and features a durable Through Hole mount type, ensuring secure installation. With an amperage rating of 300 mA and a rated voltage of 12 VDC, it guarantees efficient power management. The square-shaped actuator and SPDT contact configuration offer precise control and versatility in circuitry. Operating smoothly in a temperature range of -25 to 65 °C, this switch is suitable for various environments. Its dual dot illumination, powered by 2.2 VDC, provides enhanced visibility. Perfect for applications requiring On-(On) switch function, this Pushbutton Switch is a standout choice in the realm of electronics.