5511MBLKGRNYEL

Heilind Number:ESW5511MBLKGRNYEL
Manufacturer:E-Switch
Manufacturer Number:5511MBLKGRNYEL
ECAD Model:
3D Model

Description:

5511MBLKGRNYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MBLKGRNYEL
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0228P
SKU:ESW5511MBLKGRNYEL

Detailed Description

Introducing the 5511MBLKGRNYEL, a cutting-edge Push Button Switch that combines sleek design with high performance. This RoHS compliant switch, also known as XR0228P, is part of the 5501 series and boasts a durable Through Hole mount type for secure installation. With an amperage rating of 300 mA and a rated voltage of 12 VDC, it guarantees reliable operation in various electronic applications. The SPDT contact configuration ensures versatility, while the dual dot illumination adds a touch of style. Featuring a square actuator shape and PC Pin(s) termination type, this switch is designed for easy integration. Whether you're in need of a dependable On-(On) switch for your project or simply seeking a quality component, the 5511MBLKGRNYEL is the perfect choice. Elevate your control panel with this premium Push Button Switch.