5511MBLUREDGRN

Heilind Number:ESW5511MBLUREDGRN
Manufacturer:E-Switch
Manufacturer Number:5511MBLUREDGRN
ECAD Model:
3D Model

Description:

5511MBLUREDGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MBLUREDGRN
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0246P
SKU:ESW5511MBLUREDGRN

Detailed Description

Introducing the 5511MBLUREDGRN, a cutting-edge push button switch that seamlessly combines functionality with style. This RoHS-compliant switch, alias XR0246P, is part of the 5501 series, boasting a low amperage of 300mA and a rated voltage of 12VDC, making it ideal for a variety of electronic applications. Featuring a sleek square actuator design with dual dot illumination in blue and green, this switch not only offers tactile feedback but also adds a touch of sophistication to any control panel. With SPDT contact configuration and through-hole mount type with PC pin termination, installation is a breeze. Operating flawlessly in a wide temperature range from -25 to 65°C, this push button promises reliability even in harsh environments. Whether used for industrial machinery or consumer electronics, the 5511MBLUREDGRN guarantees smooth and efficient operation with its On-(On) switch function. Join the ranks of satisfied customers who have discovered the perfect blend of form and function in this high-quality push button switch.