5511MGRYX

Heilind Number:ESW5511MGRYX
Manufacturer:E-Switch
Manufacturer Number:5511MGRYX
ECAD Model:
3D Model

Description:

XR0243P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MGRYX
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:XR0243P
SKU:ESW5511MGRYX

Detailed Description

Introducing the XR0243P Pushbutton Switch, a reliable and versatile component perfect for a variety of applications. This RoHS compliant switch, also known by its SKU 5511MGRYX, belongs to the 5501 series and offers a current rating of 300mA at 12VDC. With a durable Through Hole mount type and Square actuator shape, it ensures easy installation and operation. The SPDT contact configuration guarantees efficient functionality, while the PC Pin termination type simplifies connectivity. Operating flawlessly in temperatures ranging from -25 to 65°C, this switch is ideal for both indoor and outdoor use. Its On-(On) switch function provides versatility, making it suitable for a wide range of devices. Whether used in consumer electronics, industrial machinery, or automotive systems, the XR0243P delivers exceptional performance, durability, and convenience. Upgrade your projects with this high-quality Pushbutton Switch.