5511MREDREDGRN

Heilind Number:ESW5511MREDREDGRN
Manufacturer:E-Switch
Manufacturer Number:5511MREDREDGRN
ECAD Model:
3D Model

Description:

5511MREDREDGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MREDREDGRN
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0235P
SKU:ESW5511MREDREDGRN

Detailed Description

Introducing the 5511MREDREDGRN, a versatile and reliable pushbutton switch that seamlessly combines functionality with style. This switch, part of the XR0235P series, boasts RoHS compliance, assuring environmentally-friendly operation. Designed for easy installation with its Through Hole mount type, it features a durable Square actuator button and PC Pin termination. With a rated voltage of 12 VDC and a low amperage of 300 mA, it offers efficient performance for various applications. The SPDT contact configuration ensures reliable switching, while the dual-dot illumination adds a visually striking element. Ideal for control panels, appliances, and electronic devices, this pushbutton switch is a must-have component for any project requiring reliable user interaction. Upgrade your products with the 5511MREDREDGRN and experience seamless functionality in a sleek package.