5511MWHTX

Heilind Number:ESW5511MWHTX
Manufacturer:E-Switch
Manufacturer Number:5511MWHTX
ECAD Model:
3D Model

Description:

XR0250P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MWHTX
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:XR0250P
SKU:ESW5511MWHTX

Detailed Description

Introducing the XR0250P, a high-quality pushbutton switch designed for reliable performance in various applications. This RoHS-compliant switch, also known as SKU 5511MWHTX, features a square actuator shape with a button actuator type, making it easy and comfortable to operate. With a rated voltage of 12 VDC and a contact configuration of SPDT, it ensures efficient electrical connectivity. The through-hole mount type and PC pin termination offer secure installation. Operating smoothly in a temperature range of -25 to 65°C, this switch is suitable for use in diverse environments. Its momentary On-(On) switch function provides tactile feedback, ideal for control and signaling purposes. Whether in industrial machinery, consumer electronics, or automotive systems, the XR0250P delivers precise and responsive performance. Explore our wide range of push button switches for more options.