700ADP7B10M2QEH

Heilind Number:ESW700ADP7B10M2QEH
Manufacturer:E-Switch
Manufacturer Number:700ADP7B10M2QEH
ECAD Model:
3D Model

Description:

ST750105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ADP7B10M2QEH
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Rear
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Product Type:Pushbutton
Switch Function:ON-ON
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST750105
SKU:ESW700ADP7B10M2QEH

Detailed Description

Introducing the ST750105 Pushbutton Switch, a reliable and versatile component designed for seamless panel integration. With a robust construction and IP67 rating, this switch ensures optimal performance in a wide range of environments, from industrial settings to outdoor applications. The DPDT contact configuration and On-(On) switch function offer flexibility in controlling circuitry, while the 3A amperage and dual voltage compatibility (28VDC, 120VAC) cater to various power requirements. Featuring a round plunger actuator and panel mount rear installation, the ST750105 combines ergonomic design with easy setup. Its -30 to 85°C operating temperature range guarantees functionality even in extreme conditions. Trust in the 700A series for quality and reliability in every push.