700ASP7B10M1RE

Heilind Number:ESW700ASP7B10M1RE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M1RE
ECAD Model:
3D Model

Description:

T750100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M1RE
Series:700A
Amperage:.4 VA
Mount Type:Panel Mount, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T750100
SKU:ESW700ASP7B10M1RE

Detailed Description

Introducing the T750100 Pushbutton Switch, a reliable and versatile component designed for seamless integration into various electronic systems. With its sleek panel mount rear configuration, installation is a breeze. The switch features a durable plunger actuator, ensuring smooth and precise operation. Rated for both 20 VAC and 20 VDC, it offers exceptional performance in a wide range of applications. Its SPDT contact configuration guarantees reliable connectivity, while the IP67 rating ensures protection against dust and water ingress. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand even the harshest environments. The circular 6.35 mm panel cut-out diameter makes it easy to incorporate into your setup. Whether you're a professional in need of high-quality components or a hobbyist working on a project, the T750100 is the perfect choice for your push-button switch needs.