700ASP7B10M2QE

Heilind Number:ESW700ASP7B10M2QE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M2QE
ECAD Model:
3D Model

Description:

T750011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M2QE
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T750011
SKU:ESW700ASP7B10M2QE

Detailed Description

Introducing the 700ASP7B10M2QE, a high-performance push button switch designed for reliable and efficient operation. With a T750011 part alias and RoHS compliance, this switch meets stringent environmental standards without compromising on functionality. Part of the 700A series, it boasts a 3A amperage rating and can be easily panel-mounted at the rear for seamless integration into various applications. Featuring a durable plunger actuator and rated for 28VDC and 120VAC, this switch ensures long-lasting performance even in demanding environments. Its SPDT contact configuration and round actuator shape offer versatility, while PC pin termination simplifies installation. With an IP67 rating for dust and moisture resistance, this switch is suitable for use in a wide range of settings. Whether you need to control power, signal paths, or functions, the 700ASP7B10M2QE is the ideal choice for precision and durability.