700ASP7B10M2RE

Heilind Number:ESW700ASP7B10M2RE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M2RE
ECAD Model:
3D Model

Description:

T750013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M2RE
Series:700A
Amperage:.4 VA
Mount Type:Panel Mount, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T750013
SKU:ESW700ASP7B10M2RE

Detailed Description

Introducing the 700ASP7B10M2RE, a high-performance pushbutton switch designed for reliable operation in demanding environments. With a compact panel mount rear mount type, this switch is perfect for applications where space is limited. Featuring a durable plunger actuator and SPDT contact configuration, it ensures precise and efficient functionality. The T750013 series boasts RoHS compliance and an IP67 rating, making it suitable for use in a wide range of industries. Operating at a maximum amperage of .4 VA and rated for 20 VAC/20 VDC, it offers dependable performance. The switch's wide operating temperature range of -30 to 85°C further enhances its versatility. With a panel cut-out diameter of 6.35mm and round actuator shape, installation is convenient and secure. Whether you need a reliable on-(on) switch for your equipment or machinery, the 700ASP7B10M2RE is the perfect choice. Explore our selection of high-quality pushbutton switches for all your industrial needs.