700ASP7B10M6QE

Heilind Number:ESW700ASP7B10M6QE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M6QE
ECAD Model:
3D Model

Description:

T750102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M6QE
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T750102
SKU:ESW700ASP7B10M6QE

Detailed Description

Introducing the 700ASP7B10M6QE Pushbutton Switch, a reliable and versatile component designed to meet your demanding operational needs. With a rugged construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The 700A series guarantees high performance, offering a 3A amperage rating for efficient power handling. Its panel mount, right angle, rear installation provides convenience and flexibility in setup. Featuring a plunger actuator and SPDT contact configuration, it delivers precise and responsive control. The switch is rated for 28VDC and 120VAC, suitable for various power systems. With an IP67 rating, it's resistant to dust and water ingress, making it ideal for harsh environments. Operating smoothly in temperatures ranging from -30 to 85°C, it's reliable in diverse conditions. The pushbutton switch's round actuator shape and PC Pin termination type ensure easy integration into your setup. Whether for industrial machinery, automotive applications, or consumer electronics, this switch guarantees dependable performance. Upgrade your control systems with the 700ASP7B10M6QE for seamless operation and peace of mind.