700ASP7B10M6QEH

Heilind Number:ESW700ASP7B10M6QEH
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M6QEH
ECAD Model:
3D Model

Description:

ST750102 PUSHBUTTON SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M6QEH
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST750102
SKU:ESW700ASP7B10M6QEH

Detailed Description

Introducing the ST750102 Pushbutton Switch, a reliable solution for your panel mounting needs. Designed for seamless integration with a circular 6.35mm panel cut-out, this switch offers a versatile mounting option with its right angle rear configuration. With a robust construction and IP67 rating, it ensures durability and protection in various environments. Featuring a SPDT contact configuration and a 3A amperage, it guarantees efficient operation. The plunger actuator with a round shape provides tactile feedback, while the on-(on) switch function offers versatility in use. RoHS compliant and suitable for a wide temperature range from -30 to 85°C, this switch is not only high-performing but also environmentally friendly. Trust in the ST750102 for your pushbutton switch needs.