700ASP7B10M6REH

Heilind Number:ESW700ASP7B10M6REH
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M6REH
ECAD Model:
3D Model

Description:

ST750101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M6REH
Series:700A
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Rear
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Product Type:Pushbutton
Switch Function:ON-ON
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST750101
SKU:ESW700ASP7B10M6REH

Detailed Description

Introducing the 700ASP7B10M6REH, a versatile and reliable pushbutton switch designed for demanding applications. With a rugged construction and RoHS compliance, this switch is not only durable but also environmentally friendly. The ST750101 series features a panel mount, right angle, rear design, making it easy to install in various settings. The plunger actuator ensures precise and responsive operation, while the SPDT contact configuration offers flexibility in circuitry. Rated for 20 VAC and 20 VDC, it can handle a wide range of voltage requirements. Operating smoothly in temperatures ranging from -30 to 85 °C and boasting an IP67 rating for dust and water resistance, this switch is suitable for both indoor and outdoor use. Its panel cut-out diameter of 6.35mm allows for seamless integration into control panels. Whether it's in industrial machinery, automotive systems, or aerospace applications, the 700ASP7B10M6REH is the perfect choice for reliable switching performance. Elevate your equipment with this high-quality pushbutton switch.