700ASP7B10M7QE

Heilind Number:ESW700ASP7B10M7QE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M7QE
ECAD Model:
3D Model

Description:

T750104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M7QE
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T750104
SKU:ESW700ASP7B10M7QE

Detailed Description

Introducing the T750104 Pushbutton Switch, an essential component for precise control in electronic systems. This high-quality switch, part of the 700A series, boasts a rugged design that ensures reliable performance even in harsh environments. With a RoHS compliance, you can trust in its environmental responsibility. The panel mount, right-angle, vertical, rear configuration offers versatile installation options. Featuring a plunger actuator and SPDT contact configuration, this switch guarantees accurate and efficient operation. Its IP67 rating provides protection against dust and water ingress, making it suitable for a wide range of applications. Whether you're working with 28VDC or 120VAC systems, the T750104 is up to the task. Trust in its durability, rated for an operating temperature range of -30 to 85°C. Upgrade your setup with this essential pushbutton switch for seamless functionality and peace of mind.