700ASP7B10M7QEH

Heilind Number:ESW700ASP7B10M7QEH
Manufacturer:E-Switch
Manufacturer Number:700ASP7B10M7QEH
ECAD Model:
3D Model

Description:

ST750104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B10M7QEH
Series:700A
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Product Type:Pushbutton
Switch Function:ON-ON
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST750104
SKU:ESW700ASP7B10M7QEH

Detailed Description

Introducing the 700ASP7B10M7QEH, a versatile and reliable pushbutton switch designed for high-performance applications. With RoHS compliance and a sturdy construction, this switch, also known as the ST750104, guarantees quality and environmental responsibility. The 700A series exemplifies cutting-edge technology, offering a robust amperage of 3A and compatibility with both 28VDC and 120VAC systems. Its panel mount design, available in right angle, vertical, and rear configurations, ensures easy installation in various settings. Featuring a durable plunger actuator and SPDT contact configuration, this switch delivers precise control and reliability. Built to withstand harsh conditions, it boasts an IP67 rating and an operating temperature range of -30 to 85°C. Perfect for industrial, automotive, and aerospace applications, the 700ASP7B10M7QEH is a crucial component for your equipment. Upgrade to superior performance with this exceptional pushbutton switch.