700ASP7B21M2RE

Heilind Number:ESW700ASP7B21M2RE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B21M2RE
ECAD Model:
3D Model

Description:

T750001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B21M2RE
Series:700A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T750001
SKU:ESW700ASP7B21M2RE

Detailed Description

Introducing the 700ASP7B21M2RE, a high-performance Push Button Switch designed to meet the demands of various applications. With a current rating of .4 VA, this switch offers reliable performance in low-power circuits. Featuring a through-hole mount type and a durable plunger actuator, it ensures easy installation and long-lasting operation. The SPDT contact configuration allows for versatile functionality, while the IP67 rating guarantees protection against dust and water ingress, making it suitable for use in harsh environments. Operating at temperatures ranging from -30 to 85°C, this switch is built to withstand extreme conditions. Whether you need a dependable solution for industrial machinery or outdoor equipment, the 700ASP7B21M2RE is the perfect choice. Find out more about this RoHS-compliant and versatile push button switch today.