700ASP7B21M7RE

Heilind Number:ESW700ASP7B21M7RE
Manufacturer:E-Switch
Manufacturer Number:700ASP7B21M7RE
ECAD Model:
3D Model

Description:

T750002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700ASP7B21M7RE
Series:700A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T750002
SKU:ESW700ASP7B21M7RE

Detailed Description

Introducing the T750002 Pushbutton Switch, a versatile and reliable component designed for seamless integration in various electronic applications. Part of the 700A series, this switch features a robust construction with a through hole, right angle, and vertical mount type, ensuring easy installation. The SPDT contact configuration offers flexibility in circuit design, while the plunger actuator and round shape provide ergonomic and intuitive operation. Rated for 20 VAC/20 VDC, with an IP67 ingress protection rating, this switch guarantees high performance even in challenging environments. With a low amperage of .4 VA and an operating temperature range of -30 to 85 °C, it is suitable for a wide range of industrial and commercial uses. Trust in the T750002 for precision control and durability in every application.