700CSP7B60M1QE

Heilind Number:ESW700CSP7B60M1QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M1QE
ECAD Model:
3D Model

Description:

T711056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M1QE
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Quick Connect
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T711056
SKU:ESW700CSP7B60M1QE

Detailed Description

Introducing the 700CSP7B60M1QE Pushbutton Switch, a reliable component designed for efficient panel mount installation. With RoHS compliance, this switch assures environmental responsibility. Featuring a sturdy Plunger actuator and SPDT contact configuration, it guarantees precise On-On switching functionality. Rated for 3A at 28VDC and 120VAC, it offers versatile use in various applications. The round actuator shape and quick connect termination type further enhance convenience. Operating flawlessly in temperatures ranging from -30 to 85°C, it ensures durability in diverse environments. With a panel cut-out diameter of 6.35mm, this switch from the 700C series combines high performance with easy installation, making it an essential component in any electronic setup.