700CSP7B60M1QEH

Heilind Number:ESW700CSP7B60M1QEH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M1QEH
ECAD Model:
3D Model

Description:

ST711056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M1QEH
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST711056
SKU:ESW700CSP7B60M1QEH

Detailed Description

Introducing the ST711056, a high-performance pushbutton switch designed for reliability and ease of use. With a sleek panel mount rear installation, this switch is perfect for seamless integration into your control systems. Its durable construction and RoHS compliance ensure sustainability and safety. The 3A amperage rating, along with SPDT contact configuration, guarantees efficient power control. The actuator, a round plunger, offers comfortable operation, while the On-On switch function provides versatile functionality. Rated for both 28 VDC and 120 VAC, this switch is suitable for a wide range of applications. Its quick-connect termination type enables swift and secure connections. Operating seamlessly in temperatures ranging from -30 to 85°C, it is ideal for various environments. The circular panel cut-out diameter of 6.35mm allows for easy installation. Trust in the ST711056 for dependable performance in demanding situations.