700CSP7B60M1RE

Heilind Number:ESW700CSP7B60M1RE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M1RE
ECAD Model:
3D Model

Description:

T711091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M1RE
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711091
SKU:ESW700CSP7B60M1RE

Detailed Description

Introducing the 700CSP7B60M1RE, a versatile and reliable pushbutton switch designed for seamless panel mount installation. With a compact form factor and a rear mount configuration, this switch is perfect for space-constrained applications. Boasting RoHS compliance, you can trust in its environmental responsibility. The T711091, part of the 700C series, features a low amperage of .4 VA, making it energy-efficient. Its durable construction ensures longevity, even in harsh operating conditions ranging from -30 to 85 degrees Celsius. The actuator, a round plunger, offers tactile feedback and precision control. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for a wide range of electronic devices. The SPDT contact configuration and On-On switch function provide versatility in usage. Quick Connect termination type simplifies installation, while the panel cut-out diameter of 6.35mm allows for easy integration. Whether in industrial machinery or consumer electronics, the 700CSP7B60M1RE is the perfect choice for high-quality pushbutton switching.