700CSP7B60M1REH

Heilind Number:ESW700CSP7B60M1REH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M1REH
ECAD Model:
3D Model

Description:

ST711091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M1REH
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Quick Connect
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711091
SKU:ESW700CSP7B60M1REH

Detailed Description

Introducing the 700CSP7B60M1REH, a high-performance pushbutton switch designed for precision control applications. Part of the 700C series, this switch boasts RoHS compliance, ensuring environmentally friendly operation. With a low amperage rating of 0.4 VA, it offers efficient power consumption. The panel mount, rear configuration allows for secure installation, while the plunger actuator type guarantees smooth and reliable operation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of electronic devices. Its SPDT contact configuration and On-On switch function provide versatile functionality. Constructed for durability, it operates flawlessly in temperatures ranging from -30 to 85 °C. Featuring a circular panel cut-out diameter of 6.35 mm, it is easy to integrate into various systems. Upgrade your control setup with the 700CSP7B60M1REH pushbutton switch, delivering superior performance with every press.