700CSP7B60M2QE

Heilind Number:ESW700CSP7B60M2QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M2QE
ECAD Model:
3D Model

Description:

T711079

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M2QE
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711079
SKU:ESW700CSP7B60M2QE

Detailed Description

Introducing the T711079 Pushbutton Switch, a versatile and reliable component designed for seamless panel integration. With a 3A amperage rating and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a durable panel mount rear, it ensures secure installation in various applications. The Plunger actuator, in a sleek round shape, provides comfortable and precise operation. Rated for 28VDC and 120VAC, this switch offers flexibility in voltage requirements. Its SPDT contact configuration and On-On switch function cater to diverse circuit setups. With a wide operating temperature range of -30 to 85°C, it excels in both indoor and outdoor environments. The circular 6.35mm panel cut-out diameter simplifies installation. Perfect for industrial, automotive, or electronic systems, the T711079 is a must-have component in your inventory.