700CSP7B60M2QEH

Heilind Number:ESW700CSP7B60M2QEH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M2QEH
ECAD Model:
3D Model

Description:

ST711079

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M2QEH
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711079
SKU:ESW700CSP7B60M2QEH

Detailed Description

Introducing the 700CSP7B60M2QEH Pushbutton Switch, part of the highly reliable 700C series. With a sleek design and ROHS compliance, this switch is perfect for various applications. Featuring a durable Plunger actuator and SPDT contact configuration, it ensures precise and efficient operation. The On-On switch function offers versatility, while the 3A rated amperage and 28VDC/120VAC rated voltage make it suitable for both low and high power applications. Designed for easy installation, its Panel Mount Rear mount type fits seamlessly onto any panel. Operating seamlessly in temperatures ranging from -30 to 85°C, this switch guarantees performance in diverse environments. Upgrade your control systems with the ST711079 Pushbutton Switch, the epitome of quality and functionality.