700CSP7B60M2RE

Heilind Number:ESW700CSP7B60M2RE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M2RE
ECAD Model:
3D Model

Description:

T711055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M2RE
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711055
SKU:ESW700CSP7B60M2RE

Detailed Description

Introducing the 700CSP7B60M2RE, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. This RoHS-compliant component, also known as T711055, boasts a .4 VA amperage rating, making it suitable for various low-power applications. Featuring a panel mount, rear design, installation is a breeze. Its durable construction ensures long-lasting performance, even in harsh environments with an operating temperature range of -30 to 85°C. The SPDT contact configuration and On-On switch function offer flexibility in circuit control. With a round actuator shape and PC pin termination, this switch guarantees precise and secure operation. Whether you're a professional engineer or DIY enthusiast, the 700CSP7B60M2RE is the perfect choice for your pushbutton needs.