700CSP7B60M2REH

Heilind Number:ESW700CSP7B60M2REH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M2REH
ECAD Model:
3D Model

Description:

ST711055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M2REH
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST711055
SKU:ESW700CSP7B60M2REH

Detailed Description

Introducing the 700CSP7B60M2REH, a high-performance pushbutton switch designed for reliable operation in demanding environments. With its durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. The ST711055, part of the 700C series, boasts a .4 VA amperage rating and a panel mount, rear configuration for easy installation. Featuring a round plunger actuator and SPDT contact configuration, this switch offers versatility in On-On switch functions. Rated for 20 VAC and 20 VDC, it guarantees efficient power control. The PC pin termination type and operating temperature range of -30 to 85 °C further enhance its usability. Precision-engineered with a panel cut-out diameter of 6.35 mm, this pushbutton switch is a must-have for any application requiring dependable performance. Elevate your control systems with the 700CSP7B60M2REH.