700CSP7B60M6QE

Heilind Number:ESW700CSP7B60M6QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M6QE
ECAD Model:
3D Model

Description:

700CSP7B60M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M6QE
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711094
SKU:ESW700CSP7B60M6QE

Detailed Description

Introducing the 700CSP7B60M6QE Pushbutton Switch, a versatile and reliable component designed for seamless panel integration. This RoHS-compliant switch, also known by its part alias T711094, belongs to the 700C series and boasts a robust construction suitable for demanding applications. With an amperage rating of 3A and operating at both 28 VDC and 120 VAC, it ensures efficient performance. The Panel Mount, Right Angle, Rear design, coupled with a Round Plunger actuator, offers ergonomic and intuitive operation. Featuring SPDT contact configuration and On-On switch function, it provides versatility in circuit control. The termination type of PC Pin(s) facilitates easy installation. Operating within a wide temperature range of -30 to 85 °C, this pushbutton switch guarantees reliability in diverse environments. With a panel cut-out diameter of Circular - 6.35 mm, it offers a precise fit. Whether in industrial machinery or electronic devices, trust the 700CSP7B60M6QE for superior functionality.