700CSP7B60M6QEH

Heilind Number:ESW700CSP7B60M6QEH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M6QEH
ECAD Model:
3D Model

Description:

700CSP7B60M6QEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M6QEH
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711094
SKU:ESW700CSP7B60M6QEH

Detailed Description

Introducing the 700CSP7B60M6QEH Pushbutton Switch, a versatile and reliable component essential for various electronic applications. Designed for seamless panel mounting with a convenient right-angle rear orientation, this switch offers easy installation. With a robust amperage rating of 3A, it ensures efficient power control. Featuring RoHS compliance, it meets strict environmental standards. The ST711094, part of the 700C series, guarantees compatibility and high performance. Boasting a durable construction and an operating temperature range of -30 to 85°C, this switch is built to withstand harsh conditions. Its SPDT contact configuration and On-On switch function provide versatility in circuit control. The rounded plunger actuator and PC pin termination ensure precise operation. Whether for industrial machinery or consumer electronics, the 700CSP7B60M6QEH is the perfect choice for dependable switching.