700CSP7B60M6RE

Heilind Number:ESW700CSP7B60M6RE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M6RE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M6RE
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711058
SKU:ESW700CSP7B60M6RE

Detailed Description

Introducing the 700CSP7B60M6RE, a high-performance PUSHBUTTON switch designed for seamless operation in various electronic applications. Compliant with RoHS standards, this meticulously crafted switch guarantees both environmental friendliness and top-notch quality. Part of the acclaimed 700C series, it boasts a compact design suitable for panel mounting at a right angle, ensuring easy integration into your setup. With a low amperage rating of 0.4 VA, it offers efficient power usage without compromising on performance. Featuring a durable PC pin termination type and a robust SPDT contact configuration, this switch promises reliable connectivity. The sleek round actuator, coupled with an On-On switch function, delivers smooth and precise operation. Rated for use in both AC and DC circuits with a voltage of 20V, it offers versatility in application. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is ideal for use in diverse environments. With a panel cut-out diameter of 6.35mm, installation is a breeze, making it a must-have in your collection of electronic components. Elevate your projects with the 700CSP7B60M6RE PUSHBUTTON switch, the perfect blend of performance and reliability.