700CSP7B60M7RE

Heilind Number:ESW700CSP7B60M7RE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M7RE
ECAD Model:
3D Model

Description:

T711059

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M7RE
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T711059
SKU:ESW700CSP7B60M7RE

Detailed Description

Introducing the 700CSP7B60M7RE Pushbutton Switch, a reliable component designed for seamless panel integration. This meticulously engineered switch, part of the 700C series, boasts RoHS compliance, assuring environmental responsibility. With a low amperage of .4 VA and a versatile mount type that accommodates panel, right angle, vertical, and rear installations, it offers flexibility in usage. Featuring a durable plunger actuator and SPDT contact configuration, it guarantees precise and efficient operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various applications. Its round actuator shape, ON-ON switch function, and PC Pin termination type further enhance its functionality. Operating flawlessly in temperatures ranging from -30 to 85 °C, it is a dependable choice for demanding environments. The panel cut-out diameter of 6.35 mm ensures easy installation. Trust in the 700CSP7B60M7RE for superior performance in pushbutton switching applications.