700CSP7B60M7REH

Heilind Number:ESW700CSP7B60M7REH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60M7REH
ECAD Model:
3D Model

Description:

ST711059

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60M7REH
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711059
SKU:ESW700CSP7B60M7REH

Detailed Description

Introducing the 700CSP7B60M7REH Pushbutton Switch, featuring a sleek design and high functionality. Part of the 700C series, this switch is meticulously crafted for optimal performance. With a rated amperage of .4 VA, it provides reliable power control in various applications. Its versatile mount type allows for easy installation, whether on a panel, right angle, vertical, or rear setup. The ST711059, also known as ST711059, boasts RoHS compliance and guarantees environmental responsibility. Its SPDT contact configuration and On-On switch function ensure precise operation. Designed for durability, it can withstand temperatures ranging from -30 to 85 °C. The actuator type, a plunger, offers tactile feedback, while the round shape adds a touch of elegance. Termination is simple with PC Pin(s), and the panel cut-out diameter of 6.35mm suits standard installations. Elevate your control systems with the 700CSP7B60M7REH Pushbutton Switch, a reliable and efficient choice for any project.