700CSP7B60VS2RE

Heilind Number:ESW700CSP7B60VS2RE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60VS2RE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60VS2RE
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T711057
SKU:ESW700CSP7B60VS2RE

Detailed Description

Introducing the 700CSP7B60VS2RE, a high-performance PUSHBUTTON switch engineered for precision and reliability. With a sleek design that effortlessly enhances any panel, this RoHS-compliant switch, also known by the part alias T711057, is a standout in the Series 700C lineup. Operating at a low .4 VA amperage, it ensures efficient power consumption while delivering seamless functionality. The durable Plunger actuator, paired with a SPDT contact configuration, guarantees optimal performance in demanding environments. Rated for 20 VAC and 20 VDC, this switch offers versatile compatibility. Its On-On switch function provides versatility in applications, while the PC Pin(s) termination type allows for easy installation. Designed for durability, it operates flawlessly in temperatures ranging from -30 to 85°C. The circular panel cut-out diameter of 6.35mm ensures a perfect fit, making it ideal for a wide range of applications. Elevate your control systems with the 700CSP7B60VS2RE Pushbutton switch, where precision meets performance.